Ebm-Papst 8414G technical specifications.
| Airflow | 33CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.3W |
| Noise | 35dBA |
| Package Quantity | 25 |
| Series | 8400 |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.31lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8414G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.