Ebm-Papst 8414GM technical specifications.
| Airflow | 27CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Power Dissipation | 1.2W |
| Mount | Flanges |
| Noise | 29dBA |
| Noise Level | 29 dB |
| Operating Frequency | N/R |
| Series | 8400 |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.31lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8414GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
