Ebm-Papst 8414M technical specifications.
| Airflow | 27CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Lead Free | Contains Lead |
| Length | 80mm |
| Max Power Dissipation | 1.4W |
| Mount | Flanges |
| Noise | 29dBA |
| Noise Level | 29 dB |
| Operating Frequency | Not RequiredHz |
| Series | 8400 |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.31lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8414M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.