
The 8414N/2G is an axial fan from Ebm-Papst with a maximum airflow of 40.6CFM and a speed of 3100RPM. It operates within a temperature range of -20°C to 70°C and consumes 2W of power from a 24V supply. The fan is packaged in an axial case with a depth of 25mm, height of 80mm, length of 80mm, and width of 25mm, and is mounted via screws. It has a weight of 95g and a lead length of 310mm.
Ebm-Papst 8414N/2G technical specifications.
| Airflow | 40.6CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 25mm |
| Height | 80mm |
| Lead Length | 310mm |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Noise | 32dBA |
| Noise Level | 32 dBA |
| Operating Supply Voltage | 24V |
| Power Consumption | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 8400N |
| Speed | 3100RPM |
| Termination | Wire Leads |
| Weight | 95g |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8414N/2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
