
24VDC axial fan, 80x25mm, delivering 46.5 CFM airflow. Features ball bearing for durability and 3-wire lead termination. Operates within a temperature range of -4°C to 158°C, with a maximum power dissipation of 2.4W and a noise level of 37dBA. Screw mount design for secure installation.
Ebm-Papst 8414N/2H technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.4W |
| Mount | Screw |
| Noise | 37dBA |
| Radiation Hardening | No |
| Series | 8400N |
| Termination | 3 Wire Leads |
| Weight | 0.31lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8414N/2H to view detailed technical specifications.
No datasheet is available for this part.
