Ebm-Papst 8414N/2HP technical specifications.
| Airflow | 46.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 25mm |
| Height | 80mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.8W |
| Noise | 37dBA |
| Noise Level | 37dB |
| Operating Supply Voltage | 24V |
| Power Consumption | 2.8W |
| Reach SVHC Compliant | No |
| RPM | 3600RPM |
| Series | 8400N |
| Speed | 3600RPM |
| Termination | 3 Wire Leads |
| Weight | 95g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8414N/2HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
