Ebm-Papst 8414N-RS0 technical specifications.
| Airflow | 40.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 25mm |
| Height | 80mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Noise Level | 32dB |
| Operating Supply Voltage | 24V |
| Power Consumption | 2W |
| Series | 8400N |
| Speed | 3100RPM |
| Termination | Connector |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8414N-RS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.