Ebm-Papst 8414NGHR technical specifications.
| Airflow | 46.5CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Noise | 37dBA |
| Series | 8400N |
| Size | 80mm |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8414NGHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
