Ebm-Papst 8414NH technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 25.4 |
| Length | 80 |
| Speed | 3600 |
| Height | 80 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ebm-Papst 8414NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.