Ebm-Papst 8414NH-221 technical specifications.
| Airflow | 46.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.2W |
| Noise | 32dBA |
| RPM | 3600RPM |
| Series | 8400N |
| Termination | 2 Wire Leads |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8414NH-221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.