
Axial DC fan, 80mm size, delivering 34.1 CFM airflow at 2600 RPM. Features ball bearings for durability and operates on a 24V supply voltage with 1.4W power consumption. Constructed from plastic, this fan offers a wide operating temperature range from -4°C to 158°C and mounts via flanges. Noise level is rated at 27 dBA.
Ebm-Papst 8414NM technical specifications.
| Airflow | 34.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.4W |
| Mount | Flanges |
| Noise | 27dBA |
| Noise Level | 27 dB |
| Operating Frequency | Not Required Hz |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 1.4W |
| Radiation Hardening | No |
| RPM | 2600RPM |
| Series | 8400N |
| Size | 80mm |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.209lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8414NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
