Ebm-Papst 8418N technical specifications.
| Airflow | 40.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 80mm |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2W |
| Mount | Flanges |
| Noise | 32dBA |
| Noise Level | 32 dB |
| Operating Frequency | Not Required Hz |
| Radiation Hardening | No |
| RPM | 3100RPM |
| Series | 8400N |
| Termination | Leads |
| Voltage Rating | 48V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8418N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.