Ebm-Papst 8452/2H4P technical specifications.
| Airflow | 68.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 25mm |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 6.8W |
| Noise | 50dBA |
| Noise (dB) | 50dB |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RPM | 6200RPM |
| Series | 8450 |
| Size | 80mm |
| Speed | 6200RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.231lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8452/2H4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
