Ebm-Papst 8500TA technical specifications.
| Airflow | 26.5CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Contact Plating | Tin |
| Height | 37mm |
| Lead Free | Lead Free |
| Length | 76mm |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 11W |
| Mount | Flanges |
| Noise | 30dBA |
| Noise Level | 30 dB |
| Operating Frequency | 60 Hz |
| RPM | 3150RPM |
| Series | 8000TA |
| Termination | 2 Wire Leads |
| Voltage Rating | 115V |
| Weight | 0.816lb |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8500TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
