Ebm-Papst 8500V technical specifications.
| Airflow | 36CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 79.5mm |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 79.5mm |
| Material | Metal |
| Max Power Dissipation | 11W |
| Mount | Flanges |
| Noise | 34dBA |
| Noise Level | 34 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 115V |
| Power Consumption | 11W |
| Series | 8000V |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 1.1lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8500V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.