
Axial AC fan with sleeve bearing, operating at 115V. Delivers 36 CFM airflow at 3200 RPM, with a noise level of 34 dBA. Features a metal construction with dimensions of 80mm x 80mm x 38mm. Maximum operating temperature is 75°C, with a power consumption of 12W. Termination is via 2 wire leads.
Ebm-Papst 8500VW technical specifications.
| Airflow | 36CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 80mm |
| Lead Free | Contains Lead |
| Length | 80mm |
| Material | Metal |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 11W |
| Noise | 34dBA |
| Noise (dB) | 34dB |
| Noise Level | 50dBA |
| Operating Supply Voltage | 115V |
| Power Consumption | 12W |
| Reach SVHC Compliant | No |
| Series | 8000V |
| Size | 80mm |
| Speed | 3200RPM |
| Termination | 2 Wire Leads |
| Voltage Rating (AC) | 115V |
| Weight | 1.1lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8500VW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.