Ebm-Papst 8506TV technical specifications.
| Max Operating Temperature | 95 |
| Min Operating Temperature | -40 |
| Width | 37 |
| Speed | 3250 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ebm-Papst 8506TV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.