Ebm-Papst 8526VWR-686 technical specifications.
| Airflow | 27.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 80mm |
| Length | 80mm |
| Material | Metal |
| Max Operating Temperature | 194°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 12W |
| Noise | 31dBA |
| Noise Level | 31dBA |
| Operating Supply Voltage | 24V |
| Power Consumption | 12W |
| Ratings | IP20 |
| RPM | 2800RPM |
| Series | 8526 |
| Speed | 2800RPM |
| Termination | 2 Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8526VWR-686 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.