Ebm-Papst 8550A technical specifications.
| Airflow | 28.3CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 79.5mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 79.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 12W |
| Mount | Flanges |
| Noise | 36dBA |
| Noise Level | 36 dB |
| Operating Frequency | 50 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2700RPM |
| Series | 8000A |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 1.1lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8550A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
