Ebm-Papst 8550TA technical specifications.
| Airflow | 22.4CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Height | 37mm |
| Lead Free | Lead Free |
| Length | 76mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 12W |
| Mount | Flanges |
| Noise | 25dBA |
| Noise Level | 25 dB |
| Operating Frequency | 50 Hz |
| RPM | 2650RPM |
| Series | 8000TA |
| Termination | Leads |
| Voltage Rating | 230V |
| Weight | 0.816lb |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8550TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.