Ebm-Papst 8550V technical specifications.
| Airflow | 36CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 79.5mm |
| Frequency | 50Hz |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Power Dissipation | 11W |
| Mount | Flanges |
| Noise | 34dBA |
| Noise (dB) | 34dB |
| Noise Level | 34 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 8000V |
| Size | 80mm |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 1.1lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8550V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.