Ebm-Papst 8556VW technical specifications.
| Airflow | 36CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80mm |
| Max Power Dissipation | 11W |
| Noise | 35dBA |
| Series | 8000V |
| Termination | 2 Wire Leads |
| Weight | 1.1lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8556VW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.