Ebm-Papst 8800A technical specifications.
| Airflow | 26.5CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 11W |
| Mount | Flanges |
| Noise | 34dBA |
| Noise (dB) | 34dB |
| Noise Level | 34 dB |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 25 |
| RPM | 2500RPM |
| Series | 8000A |
| Speed | 2500RPM |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 1.1lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8800A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
