Ebm-Papst 8850A technical specifications.
| Airflow | 21.2CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 79.5mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 12.5W |
| Mount | Flanges |
| Noise | 31dBA |
| Noise Level | 31 dB |
| Operating Frequency | 50 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2150RPM |
| Series | 8000A |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 1.1lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8850A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
