Ebm-Papst 920-CON0085-30 technical specifications.
| Current Rating | 3A |
| Depth | 54mm |
| Height | 40.3mm |
| Length | 85mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Mount | Flanges |
| Reach SVHC Compliant | No |
| Series | 920-CON0085 |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 920-CON0085-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.