Ebm-Papst 9244014343 technical specifications.
| Package/Case | Axial |
| Color | Black |
| Height | 38mm |
| Length | 80mm |
| Material | Metal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 9244014343 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.