Ebm-Papst 929.1705.002 technical specifications.
| Package/Case | Axial |
| Color | Black |
| Height | 10mm |
| Length | 40mm |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ebm-Papst 929.1705.002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.