Ebm-Papst 9418-2-4039 technical specifications.
| Package/Case | Axial |
| Diameter | 270mm |
| Lead Free | Lead Free |
| Length | 276mm |
| Material | Steel |
| Thickness | 6.4mm |
| Width | 276mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 9418-2-4039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
