Ebm-Papst 9492-2-4039 technical specifications.
| Diameter | 168mm |
| Lead Free | Lead Free |
| Length | 168mm |
| Material | Metal |
| Mount | Wire |
| Packaging | Bulk |
| Radiation Hardening | No |
| Width | 168mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 9492-2-4039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.