Ebm-Papst 9496-2-4039 technical specifications.
| Package/Case | Axial |
| Diameter | 120mm |
| Lead Free | Lead Free |
| Length | 146mm |
| Material | Metal |
| Packaging | Bulk |
| Thickness | 6mm |
| Width | 146mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 9496-2-4039 to view detailed technical specifications.
No datasheet is available for this part.