Ebm-Papst 9588-2-4013 technical specifications.
| Package/Case | 120 |
| Depth | 17mm |
| Diameter | 185mm |
| Height | 17mm |
| Lead Free | Lead Free |
| Length | 7.28mm |
| Material | Steel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Thickness | 17mm |
| Weight | 3.36oz |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 9588-2-4013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.