Ebm-Papst 9597-2-4013 technical specifications.
| Depth | 28mm |
| Diameter | 210mm |
| Height | 28mm |
| Lead Free | Lead Free |
| Length | 210mm |
| Material | Steel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Thickness | 28mm |
| Weight | 8.000001oz |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 9597-2-4013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.