Ebm-Papst 96358-2-4013 technical specifications.
| Depth | 28mm |
| Lead Free | Lead Free |
| Material | Steel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 96358-2-4013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
