
AC fan with Sintec-Sleeve bearing, operating at 115V and 60Hz. Delivers 2850 RPM speed and 79.5 CFM airflow, with a noise level of 42 dBA. Features a flange mount for installation and operates within a temperature range of -20°C to 70°C. Dimensions are 119mm x 119mm x 25.4mm.
Ebm-Papst 9900 technical specifications.
| Depth | 119mm |
| Height | 25.4mm |
| Length | 119mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Noise | 42dBA |
| Noise Level | 42dB |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 9900 |
| Speed | 2850RPM |
| Termination | Terminals |
| Voltage Rating | 115V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 9900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.