Tubeaxial AC fan, 119mm diameter and 25mm depth, delivering 65.3 CFM airflow at 2450 RPM. Features ball bearings for reliable operation and an aluminum construction. Operates at 115VAC and 60Hz, with a maximum power consumption of 8W. Suitable for a wide temperature range from -40°C to 176°C, with a noise level of 37 dBA. Mounts via flanges and utilizes terminal connections.
Ebm-Papst 9906M technical specifications.
| Airflow | 65.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 25.4mm |
| Frequency | 60Hz |
| Height | 25mm |
| Length | 119mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8W |
| Mount | Flanges |
| Noise | 37dBA |
| Noise (dB) | 37dB |
| Noise Level | 37 dB |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 25 |
| Power Consumption | 8W |
| RPM | 2450RPM |
| Series | 9900 |
| Speed | 2450RPM |
| Termination | Terminals |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 0.716lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 9906M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
