
230VAC tubeaxial fan, 119x25mm, delivering 68.9CFM airflow at 2450RPM. Features Sintec bearings, flange mounting, and terminal termination. Operates within a -4°C to 158°C temperature range with a maximum power dissipation of 14W. Noise level is 37dBA at 50Hz.
Ebm-Papst 9950 technical specifications.
| Airflow | 68.9CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 25mm |
| Length | 119mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 14W |
| Mount | Flanges |
| Noise | 37dBA |
| Noise (dB) | 37dB |
| Noise Level | 37 dB |
| Operating Frequency | 50 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2450RPM |
| Series | 9900 |
| Size | 120mm |
| Speed | 2450RPM |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 11.464038oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 9950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
