
The 9956-KR1 axial fan from Ebm-Papst features a maximum airflow of 68.9CFM and a speed of 2450RPM. It operates within a temperature range of -40°C to 70°C and consumes 14W of power from a 230V supply. The fan is constructed from metal and has a noise level of 37dBA. Its dimensions are 25mm in depth, 119mm in height, and 119mm in width.
Ebm-Papst 9956-KR1 technical specifications.
| Airflow | 68.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 25mm |
| Height | 119mm |
| Material | Metal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Noise Level | 37dBA |
| Operating Supply Voltage | 230V |
| Power Consumption | 14W |
| Speed | 2450RPM |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 9956-KR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
