
Axial AC fan with 230V operating supply voltage and 9.5W power consumption. Features 49.4 CFM airflow, 1850 RPM speed, and 29 dBA noise level. Constructed with a metal housing and ball bearings for durability, operating between -40°C and 80°C. Mounting is facilitated by flanges, and termination is via leads.
Ebm-Papst 9956L technical specifications.
| Airflow | 49.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 119mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9.5W |
| Mount | Flanges |
| Noise | 29dBA |
| Noise (dB) | 29dB |
| Noise Level | 29 dB |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 9.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 1850RPM |
| Series | 9900 |
| Speed | 1850RPM |
| Termination | Leads |
| Thickness | 25mm |
| Voltage Rating | 230V |
| Weight | 0.716lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 9956L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
