Ebm-Papst A1G280-AA79-11 technical specifications.
| Airflow | 1065CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 292mm |
| Height | 292mm |
| Length | 292mm |
| Max Power Dissipation | 90W |
| Mount | Panel |
| Noise | 63dBA |
| Noise (dB) | 63dB |
| Noise Level | 63 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 13.2V |
| Package Quantity | 10 |
| RPM | 2350RPM |
| Series | A1G280 |
| Speed | 2350RPM |
| Termination | 3 Wire Leads |
| Voltage Rating | 13.2V |
| DC Rated Voltage | 12V |
| Weight | 3.5lb |
| Width | 77.7mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst A1G280-AA79-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
