Ebm-Papst A2D170-AA04-02 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 43W |
| Operating Supply Voltage | 400V |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| RPM | 3100RPM |
| Termination | Wire Leads |
| Weight | 2.6lb |
| Width | 62.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst A2D170-AA04-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
