Ebm-Papst A2D200-AH18-01 technical specifications.
| Airflow | 524.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 197mm |
| Height | 200mm |
| Length | 200mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 70W |
| Mount | Flanges |
| Noise | 65dBA |
| Noise Level | N/A |
| Operating Frequency | 50|60 Hz |
| Ratings | IP44 |
| RPM | 2900RPM |
| Series | A2D200 |
| Size | 200mm |
| Speed | 2600RPM |
| Termination | Wire Leads |
| Voltage Rating | 400V |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst A2D200-AH18-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
