Ebm-Papst A2D210-AB10-05 technical specifications.
| Airflow | 539CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 310mA |
| Depth | 72.5mm |
| Diameter | 209.5mm |
| Material | Metal |
| Max Operating Temperature | 194°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 86W |
| Operating Supply Voltage | 200V |
| Power Consumption | 86W |
| Ratings | IP44 |
| RoHS Compliant | Yes |
| RPM | 3050RPM |
| Series | A2D210 |
| Speed | 3050RPM |
| Termination | Wire Leads |
| Voltage Rating (AC) | 200V |
| Weight | 1.6kg |
| Width | 72.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst A2D210-AB10-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.