Ebm-Papst A2D250-AA02-18 technical specifications.
| Airflow | 992CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Frequency | 50Hz |
| Height | 250mm |
| Length | 250mm |
| Material | Metal |
| Noise | 75dBA |
| Noise Level | 72dBA |
| Operating Supply Voltage | 230V |
| Speed | 2950RPM |
| Static Pressure | 300Pa |
| Termination | Wire Leads |
| Voltage Rating (AC) | 575mV |
| Weight | 2.2kg |
| Width | 83mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst A2D250-AA02-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.