Ebm-Papst A2D250-AA06-44 technical specifications.
| Airflow | 1089CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 250mm |
| Frequency | 60Hz |
| Material | Metal |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 150W |
| Max Supply Voltage | 400V |
| Noise Level | 75dBA |
| Power Consumption | 160W |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| RPM | 2900RPM |
| Series | A2D250 |
| Speed | 2900RPM |
| Static Pressure | 125Pa |
| Termination | Wire Leads |
| Voltage Rating (AC) | 578mV |
| Weight | 2.3kg |
| Width | 83mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst A2D250-AA06-44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.