Ebm-Papst A2D250-AA06-84 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 250mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150W |
| Max Supply Voltage | 400V |
| Noise Level | 75dBA |
| Power Consumption | 160W |
| Ratings | IP54, Water Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RPM | 2900RPM |
| Termination | Terminal Block |
| Weight | 5.5lb |
| Width | 66mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst A2D250-AA06-84 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.