Ebm-Papst A2D300-AP02-02 technical specifications.
| Airflow | 1300CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 298mm |
| Max Operating Temperature | 104°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 300W |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | 50|60 Hz |
| Ratings | IP44 |
| RPM | 2750RPM |
| Termination | Lead Wire |
| Voltage Rating | 230.4kV |
| Weight | 6.8lb |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst A2D300-AP02-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.