Ebm-Papst A2E170-AF23-01 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 63mm |
| Diameter | 170mm |
| Material | Aluminium |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 53W |
| Operating Supply Voltage | 230V |
| Power Consumption | 53W |
| Ratings | IP44 |
| RPM | 3150RPM |
| Series | A2E170 |
| Termination | Wire Leads |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst A2E170-AF23-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.