Ebm-Papst A2E200-AF02-02 technical specifications.
| Airflow | 488.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Diameter | 195mm |
| Material | Metal |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 61W |
| Mount | Flanges |
| Noise | 69dBA |
| Noise Level | 65,69 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Power Consumption | 61W |
| Ratings | IP44 |
| RPM | 3120RPM |
| Series | A2E200 |
| Termination | Wire Leads |
| Voltage Rating | 230V |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst A2E200-AF02-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.