Ebm-Papst A2E200-AF02-53 technical specifications.
| Bearing Type | Ball |
| Capacitance | 0.0015F |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 61W |
| Ratings | IP44 |
| RPM | 3120RPM |
| Series | A2E200 |
| Termination | Wire Leads |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ebm-Papst A2E200-AF02-53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.