Ebm-Papst A2E200-AH86-75 technical specifications.
| Airflow | 489CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 195mm |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 85W |
| Noise Level | 69dBA |
| Operating Supply Voltage | 230V |
| Power Consumption | 61W |
| Ratings | IP44 |
| RPM | 2700RPM |
| Series | A2E200 |
| Speed | 3120RPM |
| Termination | Wire Leads |
| Voltage Rating (AC) | 230V |
| Width | 65.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst A2E200-AH86-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.